Part Details for PCSBMT600-6S-2Y by Panduit Corp
Overview of PCSBMT600-6S-2Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PCSBMT600-6S-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71792813
|
RS | Multi-Tap connector, single-sided mounting, 6 ports, 600 kcmil - #4 STR. | Panduit PCSBMT600-6S-2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.4800 | RFQ |
DISTI #
000000000001607230
|
Sager | Terminals Multi-Tap Conn Single-Sided Clear | 0 |
|
Buy Now |
Part Details for PCSBMT600-6S-2Y
PCSBMT600-6S-2Y CAD Models
PCSBMT600-6S-2Y Part Data Attributes
|
PCSBMT600-6S-2Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSBMT600-6S-2Y
Panduit Corp
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 4 AWG |
Alternate Parts for PCSBMT600-6S-2Y
This table gives cross-reference parts and alternative options found for PCSBMT600-6S-2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSBMT600-6S-2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCSB4-6S-6 | Modular Terminal Block, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSBMT600-6S-2Y vs PCSB4-6S-6 |
PCSBMT600-6S-2 | Modular Terminal Block, 387.1mm2, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSBMT600-6S-2Y vs PCSBMT600-6S-2 |
PCSB600-6-2 | Modular Terminal Block, 387.1mm2, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSBMT600-6S-2Y vs PCSB600-6-2 |
PCSB600-6-2Y | Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Panduit Corp | PCSBMT600-6S-2Y vs PCSB600-6-2Y |
PCSB600-6S-2 | Modular Terminal Block, 387.1mm2, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSBMT600-6S-2Y vs PCSB600-6S-2 |