Part Details for PCSNLS-1-BK-M40AS by ITT Interconnect Solutions
Overview of PCSNLS-1-BK-M40AS by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSNLS-1-BK-M40AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCSNLS-1-BK-M40AS-ND
|
DigiKey | CONN SEALING COVER BLACK Min Qty: 6 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.0483 | Buy Now |
DISTI #
PCSNLS-1-BK-M40AS
|
Avnet Americas | - Bulk (Alt: PCSNLS-1-BK-M40AS) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8375 / $94.8680 | Buy Now |
DISTI #
965-PCSNLS1BKM40AS
|
Mouser Electronics | Heavy Duty Power Connectors PCSNLS1BKM40AS RoHS: Compliant | 0 |
|
$70.9400 / $88.0300 | Order Now |
DISTI #
ITTPCSNLS-1-BK-M40AS
|
Heilind Electronics | PCSNLS-1-BK-M40AS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7100 / $84.2800 | Buy Now |
DISTI #
PCSNLS-1-BK-M40AS
|
Avnet Americas | - Bulk (Alt: PCSNLS-1-BK-M40AS) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8375 / $94.8680 | Buy Now |
DISTI #
ITTPCSNLS-1-BK-M40AS
|
Interstate Connecting Components | PCSNLS-1-BK-M40AS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.7100 / $84.2800 | Buy Now |
Part Details for PCSNLS-1-BK-M40AS
PCSNLS-1-BK-M40AS CAD Models
PCSNLS-1-BK-M40AS Part Data Attributes:
|
PCSNLS-1-BK-M40AS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PCSNLS-1-BK-M40AS
ITT Interconnect Solutions
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Used With | POWERLOCK SERIES CONNECTOR |