Part Details for PCSR2512DR005M6 by Resistors Inc
Overview of PCSR2512DR005M6 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSR2512DR005M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-PCSR2512DR005M6CT-ND
|
DigiKey | 0.005 OHMS 2W 0.5% 15PPM/C Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2961 In Stock |
|
$1.1113 / $3.4400 | Buy Now |