PCSV80-2R2M-RC
Allied Components International
Description: General Purpose Inductor

Overview of PCSV80-2R2M-RC by Allied Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

Price & Stock for PCSV80-2R2M-RC by Allied Components International

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-PCSV80-2R2M-RCTR-ND
DigiKey 2.2UH 20% SHIELDED PWR INDUCTOR Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 5
In Stock
  • 1 $0.9800
  • 5 $0.9500
  • 10 $0.8500
  • 15 $0.8000
$0.8000 / $0.9800 Buy Now

CAD Models for PCSV80-2R2M-RC by Allied Components International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCSV80-2R2M-RC by Allied Components International

PCSV80-2R2M-RC
Allied Components International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. PCSV80-2R2M-RC
    Allied Components International
    General Purpose Inductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCSV80-2R2M-RC by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCSV80-2R2M-RC by Allied Components International

Select Manufacturer
Which Manufacturer of PCSV80-2R2M-RC would you like to use for your alert(s)?
  • Please alert me when PCSV80-2R2M-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCSV80-2R2M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCSV80-2R2M-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCSV80-2R2M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCSV80-2R2M-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCSV80-2R2M-RC by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: