Part Details for PCT 080807 by FIBOX
Overview of PCT 080807 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT 080807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCT080807
|
TME | Enclosure: multipurpose, X: 80mm, Y: 82mm, Z: 65mm, EURONORD, grey Min Qty: 1 | 8 |
|
$21.6400 / $24.5200 | Buy Now |