Part Details for PCT-27 by Stancor
Overview of PCT-27 by Stancor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9551
|
Newark | Impedance Matching Transformers/Stancor Electronics |Stancor PCT-27 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5600 / $33.0700 | Buy Now |
DISTI #
70213189
|
RS | TRANSFORMER, IMPED MATCH, 600OHMS,50MW | Stancor PCT-27 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2300 / $22.3800 | RFQ |
|
Onlinecomponents.com | Audio Transformer 2:1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
584 In Stock |
|
$18.9600 / $25.9700 | Buy Now |
DISTI #
65015075
|
Verical | Audio Transformer 2:1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 574 |
|
$22.7920 / $32.5847 | Buy Now |
DISTI #
16970646
|
Verical | Audio Transformer 2:1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$20.9300 | Buy Now |
|
Master Electronics | Audio Transformer 2:1:1 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
584 In Stock |
|
$18.9600 / $25.9700 | Buy Now |