There are no models available for this part yet.
Overview of PCT10/25DM by Nemco Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27S25DM | Rochester Electronics LLC | OTP ROM | |
2925DM/B | Rochester Electronics LLC | AM2925A - Clock Generator | |
93425DM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425DMQB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for PCT10/25DM by Nemco Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2388-PCT10/25DM-ND
|
DigiKey | CAP TANT 10UF 20% 25V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1606 In Stock |
|
$1.2400 | Buy Now | |
Bristol Electronics | 940 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 651 |
|
$2.6400 / $4.8000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 150 |
|
$1.2525 / $2.3195 | Buy Now |
CAD Models for PCT10/25DM by Nemco Electronics Corporation
Part Data Attributes for PCT10/25DM by Nemco Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEMCO ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0025 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for PCT10/25DM
This table gives cross-reference parts and alternative options found for PCT10/25DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT10/25DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD106M025LKSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBWD106M025LKSB0H23 |
TBWD106M025LSDC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBWD106M025LSDC0045 |
TBWD106M025LLLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBWD106M025LLLZ0900 |
TBJD106M025RFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBJD106M025RFSZ0900 |
TBJD106M025RFLC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBJD106M025RFLC0900 |
TBJD106M025RFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBJD106M025RFLB0H24 |
TBJD106M025RDLC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBJD106M025RDLC0924 |
TBWD106M025CALZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBWD106M025CALZ0924 |
TBWD106M025CBSB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT10/25DM vs TBWD106M025CBSB0H23 |
TBWD106M025CCLB9945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DM vs TBWD106M025CCLB9945 |