Part Details for PCT10/25DK by Nemco Electronics Corporation
Overview of PCT10/25DK by Nemco Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN625DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN625DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
SiT9002AI-283N25DK125.000000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for PCT10/25DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT10/25DK-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1606 In Stock |
|
$1.1759 / $1.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 4484 |
|
$0.0870 / $0.2900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 1968 |
|
$0.9260 / $2.2048 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 1600 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 1140 |
|
$0.7000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 368 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for PCT10/25DK
PCT10/25DK CAD Models
PCT10/25DK Part Data Attributes
|
PCT10/25DK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT10/25DK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for PCT10/25DK
This table gives cross-reference parts and alternative options found for PCT10/25DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT10/25DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106K025RLLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DK vs TBJD106K025RLLB0745 |
TBJD106K025RKLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DK vs TBJD106K025RKLB0H45 |
TBWD106K025LADB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DK vs TBWD106K025LADB0745 |
TBWD106K025CWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | PCT10/25DK vs TBWD106K025CWLB0023 |
TBWD106K025LGLB0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DK vs TBWD106K025LGLB0945 |
TBWD106K025CFLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DK vs TBWD106K025CFLZ0945 |
TBJD106K025RBLC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | PCT10/25DK vs TBJD106K025RBLC0045 |
TBWD106K025CFSC0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DK vs TBWD106K025CFSC0800 |
TBWD106K025LXDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DK vs TBWD106K025LXDZ0H45 |
TBWD106K025LXLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | PCT10/25DK vs TBWD106K025LXLZ0045 |