Part Details for PCTMAG-HD by PCTEL
Overview of PCTMAG-HD by PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCTMAG-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-PCTMAG-HD-ND
|
DigiKey | MOUNT, MAGNETIC MOBILE, HEAVY DU Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
116 In Stock |
|
$48.7574 / $57.8800 | Buy Now |
DISTI #
72164934
|
RS | Antenna, Mobile, Mount, Magnetic Mobile, Black, Tnc Male, 12 Feet Pfp195 Cable | PCTEL PCTMAG-HD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$44.5700 / $57.8800 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Magnetic Antenna Mounts RoHS: Compliant |
4 In Stock |
|
$44.4700 / $57.3600 | Buy Now |
DISTI #
62525706
|
Verical | PCTMAG-HD Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 3 |
|
$70.7275 / $71.9699 | Buy Now |
DISTI #
PCTMAG-HD
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 10 | 0 |
|
$55.8800 | Buy Now |
|
Master Electronics | Heavy Duty Magnetic Antenna Mounts RoHS: Compliant |
4 In Stock |
|
$44.4700 / $57.3600 | Buy Now |