Part Details for PCU6-20CC-0100-B by Lanberg
Overview of PCU6-20CC-0100-B by Lanberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10054999-N0100BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 1 meter / 26 AWG / Torx screw | |
10054999-R0100BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 1 meter / 30 AWG / Torx screw |
Price & Stock for PCU6-20CC-0100-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCU6-20CC-0100-B
|
TME | Patch cord, U/UTP, 6, stranded, CCA, PVC, blue, 1m, 26AWG, Cores: 8 Min Qty: 1 | 2 |
|
$5.1400 / $7.7100 | Buy Now |