Part Details for PCU9655PW,518 by NXP Semiconductors
Overview of PCU9655PW,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for PCU9655PW,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC LED DRIVER LINEAR DIM 28TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 4451 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for PCU9655PW,518
PCU9655PW,518 CAD Models
PCU9655PW,518 Part Data Attributes
|
PCU9655PW,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCU9655PW,518
NXP Semiconductors
PCU9655 - 16-channel UFm 5 MHz bus 100 mA 40 V LED driver TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT361-1 | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 5 MHz |