Part Details for PCV-0-332-10L by Coilcraft Inc
Overview of PCV-0-332-10L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV-0-332-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PCV-0-332-10L
|
Mouser Electronics | Power Inductors - Leaded 3.3uH UnShld 15% 12.7A 5mOhms RoHS: Compliant | 0 |
|
$1.4200 / $3.1000 | Order Now |
|
Coilcraft Direct | Power inductor, 15% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 8 |
|
$0.6800 / $1.3500 | Buy Now |
Part Details for PCV-0-332-10L
PCV-0-332-10L CAD Models
PCV-0-332-10L Part Data Attributes
|
PCV-0-332-10L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PCV-0-332-10L
Coilcraft Inc
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Open Core | |
Core Material | Ferrite | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.37 mm | |
Lead Length | 7.1 mm | |
Lead Spacing | 10.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 12.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz | |
Tolerance | 15% |