Part Details for PCV-0-333-12L by Coilcraft Inc
Overview of PCV-0-333-12L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV-0-333-12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PCV-0-333-12L
|
Mouser Electronics | Power Inductors - Leaded 33uH UnShld 10% 11A 17mOhms RoHS: Compliant | 0 |
|
$3.1200 / $6.8300 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 542 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE | 433 |
|
$1.5600 / $3.6000 | Buy Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 15 |
|
$1.4800 / $2.9500 | Buy Now |
Part Details for PCV-0-333-12L
PCV-0-333-12L CAD Models
PCV-0-333-12L Part Data Attributes
|
PCV-0-333-12L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PCV-0-333-12L
Coilcraft Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Open Core | |
Core Material | Ferrite | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.52 mm | |
Lead Length | 7.1 mm | |
Lead Spacing | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 17.8 mm | |
Package Length | 33 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 11 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz | |
Tolerance | 10% |