Part Details for PCV-0-394-03L by Coilcraft Inc
Overview of PCV-0-394-03L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV-0-394-03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PCV-0-394-03L
|
Mouser Electronics | Power Inductors - Leaded 390uH UnShld 10% 3A 250mOhms RoHS: Compliant | 0 |
|
$5.8700 / $12.8800 | Order Now |
|
Coilcraft Direct | Power inductor, 10% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$2.7000 / $5.4700 | Buy Now |
Part Details for PCV-0-394-03L
PCV-0-394-03L CAD Models
PCV-0-394-03L Part Data Attributes
|
PCV-0-394-03L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PCV-0-394-03L
Coilcraft Inc
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Open Core | |
Core Material | Ferrite | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.89 mm | |
Lead Length | 7.1 mm | |
Lead Spacing | 18.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 28 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz | |
Tolerance | 10% |
Alternate Parts for PCV-0-394-03L
This table gives cross-reference parts and alternative options found for PCV-0-394-03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCV-0-394-03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCV-0-394-03 | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | Coilcraft Inc | PCV-0-394-03L vs PCV-0-394-03 |