Part Details for PCV-1-472-10L by Coilcraft Inc
Overview of PCV-1-472-10L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PCV-1-472-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PCV-1-472-10L
|
Mouser Electronics | Power Inductors - Leaded 4.7uH UnShld 15% 11.8A 12mOhms RoHS: Compliant | 0 |
|
$2.1800 / $4.7800 | Order Now |
|
Coilcraft Direct | Power inductor, 15% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$1.0500 / $2.0500 | Buy Now |
DISTI #
2457666
|
element14 Asia-Pacific | INDUCTOR, 4.7UH, 11.8A, 15%, POWER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5279 / $5.0273 | Buy Now |
DISTI #
2457666
|
Farnell | INDUCTOR, 4.7UH, 11.8A, 15%, POWER RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$2.3676 / $5.3239 | Buy Now |
Part Details for PCV-1-472-10L
PCV-1-472-10L CAD Models
PCV-1-472-10L Part Data Attributes
|
PCV-1-472-10L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PCV-1-472-10L
Coilcraft Inc
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Open Core | |
Core Material | Ferrite | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.37 mm | |
Lead Length | 7.1 mm | |
Lead Spacing | 10.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 15.7 mm | |
Package Length | 27.9 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 11.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz | |
Tolerance | 15% |