Part Details for PCV-240BY by Panduit Corp
Overview of PCV-240BY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P405 | Coilcraft Inc | Designer's Kit, PCV power chokes, RoHS |
Price & Stock for PCV-240BY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K5864
|
Newark | Voltage Marker, Vinyl, 240 Volts, 4.50 Rohs Compliant: Yes |Panduit PCV-240BY RoHS: Compliant Min Qty: 2 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$15.0000 / $20.7900 | Buy Now |
DISTI #
298-18550-ND
|
DigiKey | WIRE MARKER ADH 114.3MMX28.7MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$3.2697 / $3.9000 | Buy Now |
DISTI #
PCV-240BY
|
Avnet Americas | Cable Accessories Voltage Marker Vinyl Black/Orange Bag - Labels that come on sheets or rolls (Alt: PCV-240BY) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$244.3700 | Buy Now |
DISTI #
644-PCV-240BY
|
Mouser Electronics | Wire Labels & Markers Voltage MKR Vinyl '240 VOLTS' 4.50 RoHS: Compliant | 5 |
|
$3.2600 / $3.9000 | Buy Now |
DISTI #
70518686
|
RS | Voltage Marker, Vinyl, 240 VOLTS, 4.50 | Panduit PCV-240BY RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 5 |
|
$18.5000 / $20.7900 | Buy Now |
DISTI #
PANPCV-240BY
|
Heilind Electronics | VOLTAGE MARKER, VINYL, '2 VOLTS', 4.50 | Americas - 0 in Stock |
|
$2.7413 / $3.5089 | Buy Now |
|
Onlinecomponents.com | Voltg Mrkr, 4.5"W x 1.13"H - '240 Volts' - Vinyl BLK/OR - 4/Cd, 5 Cds/Pkg - $ Per Cd RoHS: Compliant |
150 In Stock 330 Factory Stock |
|
$3.7000 / $5.5700 | Buy Now |
DISTI #
67583021
|
Verical | Cable Markers Marker Adhesive Label Vinyl Black/Orange 114.3x28.44mm RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2317 | Americas - 150 |
|
$4.5232 / $7.0506 | Buy Now |
DISTI #
000000000001407125
|
Sager | Wire Labels & Markers Voltage MKR Vinyl '240 VOLTS' 4.50 Min Qty: 10 | 0 |
|
$2.5800 / $3.3700 | Buy Now |
DISTI #
C1S600800163576
|
Chip1Stop | Cable Markers Pre-Marked Adhesive Vinyl Orange Bag RoHS: Not Compliant pbFree: No | 5 |
|
$0.8440 | Buy Now |
Part Details for PCV-240BY
PCV-240BY CAD Models
PCV-240BY Part Data Attributes
|
PCV-240BY
Panduit Corp
Buy Now
|
Compare Parts:
PCV-240BY
Panduit Corp
|
Samacsys Manufacturer | Panduit |