Part Details for PCV-3X0.5/WH by Kurant (Insulator Sleeves)
Overview of PCV-3X0.5/WH by Kurant (Insulator Sleeves)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV-3X0.5/WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCV-3X0.5/WH
|
TME | Insulating tube, PVC, white, -20÷80°C, Øint: 3mm, Wall thick: 0.5mm Min Qty: 1 | 8 |
|
$18.1800 / $22.3800 | Buy Now |