Part Details for PCV1C101MCL1GS by Nichicon Corporation
Overview of PCV1C101MCL1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV1C101MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5241
|
Newark | Capacitor Polyester Aluminum, 100Uf, 16V, 20%, Smd, Full Reel, Capacitance:100µf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.036Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCV1C101MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6850 / $0.8670 | Buy Now |
DISTI #
27T9768
|
Newark | Capacitor Poly Alum, 100Uf, 16V, 20%, Smd, Capacitance:100µf, Capacitor Case/Package:Radial Can - Smd, Esr:0.036Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:1.5A, Product Diameter:8Mm Rohs Compliant: Yes |Nichicon PCV1C101MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8730 | Buy Now |
DISTI #
70259701
|
RS | Capacitor, Aluminum Organic, Cap 100 uF, Tol 20%, Vol-Rtg 16 VDC, SMT, 8x7 mm | Nichicon PCV1C101MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.8600 | RFQ |
DISTI #
PCV1C101MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1C101MCL1GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCV1C101MCL1GS
PCV1C101MCL1GS CAD Models
PCV1C101MCL1GS Part Data Attributes
|
PCV1C101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1C101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 36 mΩ | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1500 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |