Part Details for PCX107AVZFU100LC by Atmel Corporation
Overview of PCX107AVZFU100LC by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PCX107AVZFU100LC
PCX107AVZFU100LC CAD Models
PCX107AVZFU100LC Part Data Attributes
|
PCX107AVZFU100LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX107AVZFU100LC
Atmel Corporation
Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-503
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 503 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B503 | |
Length | 33 mm | |
Number of I/O Lines | ||
Number of Terminals | 503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |