Part Details for PCX107AVZFU100LC by e2v technologies
Overview of PCX107AVZFU100LC by e2v technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX107AVZFU100LC
PCX107AVZFU100LC CAD Models
PCX107AVZFU100LC Part Data Attributes
|
PCX107AVZFU100LC
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PCX107AVZFU100LC
e2v technologies
Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 503 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | POWERPC 603E; POWERPC 740; POWERPC 750; PC7400; 60X | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B503 | |
Length | 33 mm | |
Number of I/O Lines | ||
Number of Terminals | 503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for PCX107AVZFU100LC
This table gives cross-reference parts and alternative options found for PCX107AVZFU100LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX107AVZFU100LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX107AVZF100LD | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | e2v technologies | PCX107AVZFU100LC vs PCX107AVZF100LD |
PCX107AVZF100LC | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | e2v technologies | PCX107AVZFU100LC vs PCX107AVZF100LC |
PCX107AMZFU100LC | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | e2v technologies | PCX107AVZFU100LC vs PCX107AMZFU100LC |
PCX107AVZFU100LD | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | e2v technologies | PCX107AVZFU100LC vs PCX107AVZFU100LD |
PCX107AMZFU100LD | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | e2v technologies | PCX107AVZFU100LC vs PCX107AMZFU100LD |
PCX107AMZF100LD | Multifunction Peripheral, CMOS, PBGA503, 33 X 33 MM, 2.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-503 | e2v technologies | PCX107AVZFU100LC vs PCX107AMZF100LD |