Part Details for PD-3501G/AC-JP by Microchip Technology Inc
Overview of PD-3501G/AC-JP by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PD-3501G/AC-JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5378
|
Newark | 1-Port Af 15.4W Ac Input Jp Cord Rohs Compliant: Yes |Microchip PD-3501G/AC-JP RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $35.0000 | Buy Now |
DISTI #
150-PD-3501G/AC-JP-ND
|
DigiKey | 1-PORT AF 15.4W AC INPUT JP CORD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$35.0000 | Buy Now |
DISTI #
PD-3501G/AC-JP
|
Avnet Americas | 1-Port IEEE 802.3af Power over Ethernet (PoE) Gigabit Midspan 10/100/1000Mbps 15.4W JP Power Cord Desktop Mount Box - Bulk (Alt: PD-3501G/AC-JP) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7778 / $35.0000 | Buy Now |
DISTI #
494-PD-3501G/AC-JP
|
Mouser Electronics | Power over Ethernet - PoE 1-port AF 15.4W AC input JP cord RoHS: Compliant | 10 |
|
$33.8700 / $35.0400 | Buy Now |
DISTI #
PD-3501G/AC-JP
|
Microchip Technology Inc | 1-port AF 15.4W AC input JP cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.7500 / $35.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$30.7000 | Buy Now |
|
Onlinecomponents.com | PoE - Japan Power Cord - 100 to 240VAC In - 1 Port - 321mA 48V Out - 15.4W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Output. RoHS: Compliant | 0 |
|
$34.3000 / $50.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$31.0700 / $36.4000 | Buy Now |
|
Master Electronics | PoE - Japan Power Cord - 100 to 240VAC In - 1 Port - 321mA 48V Out - 15.4W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Output. RoHS: Compliant | 0 |
|
$34.3000 / $50.0000 | Buy Now |
Part Details for PD-3501G/AC-JP
PD-3501G/AC-JP CAD Models
PD-3501G/AC-JP Part Data Attributes
|
PD-3501G/AC-JP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-3501G/AC-JP
Microchip Technology Inc
Power Supply Modules/Adaptors
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.4 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PD-3501G/AC-JP
This table gives cross-reference parts and alternative options found for PD-3501G/AC-JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-3501G/AC-JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-3501G/AC-UK | Power Supply Modules/Adaptors | Microchip Technology Inc | PD-3501G/AC-JP vs PD-3501G/AC-UK |
PD-3501G/AC-US | Power Supply Modules/Adaptors | Microchip Technology Inc | PD-3501G/AC-JP vs PD-3501G/AC-US |