Part Details for PD-3501G/AC-AUS by Microchip Technology Inc
Overview of PD-3501G/AC-AUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PD-3501G/AC-AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5374
|
Newark | 1-Port Af 15.4W Ac Input Au Cord Rohs Compliant: Yes |Microchip PD-3501G/AC-AUS RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4500 / $32.2000 | Buy Now |
DISTI #
150-PD-3501G/AC-AUS-ND
|
DigiKey | 1-PORT AF 15.4W AC INPUT AU CORD Min Qty: 40 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2000 | Buy Now |
DISTI #
PD-3501G/AC-AUS
|
Avnet Americas | PoE Midspan Single-Port Gigabit 10/100/1000 Mbps 15.4W 100V to 240V - Bulk (Alt: PD-3501G/AC-AUS) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5556 / $32.2000 | Buy Now |
DISTI #
494-PD-3501G/AC-AUS
|
Mouser Electronics | Power over Ethernet - PoE 1-port AF 15.4W AC input AU cord RoHS: Compliant | 0 |
|
$32.2000 | Order Now |
DISTI #
PD-3501G/AC-AUS
|
Microchip Technology Inc | 1-port AF 15.4W AC input AU cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.6900 / $32.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 | 0 |
|
$27.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5600 / $46.0000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$31.0700 / $36.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.5600 / $46.0000 | Buy Now |