Part Details for PD-9001GR/SP/AC-US by Microchip Technology Inc
Overview of PD-9001GR/SP/AC-US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for PD-9001GR/SP/AC-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5147
|
Newark | 1-Port At 30W 1G Surge Ac Us Cord Rohs Compliant: Yes |Microchip PD-9001GR/SP/AC-US Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0200 / $137.5900 | Buy Now |
DISTI #
150-PD-9001GR/SP/AC-US-ND
|
DigiKey | 1-PORT AT 30W 1G SURGE AC US COR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$137.5900 | Buy Now |
DISTI #
PD-9001GR/SP/AC-US
|
Avnet Americas | 1-Port IEEE 802.3af/IEEE 802.3at Power over Ethernet (PoE) Gigabit Midspan 10/100/1000Mbps 30W US Power Cord Desktop Mount Box - Bulk (Alt: PD-9001GR/SP/AC-US) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$109.2000 / $137.5900 | Buy Now |
DISTI #
494-PD9001GRSPACUS
|
Mouser Electronics | Power over Ethernet - PoE 1-port AT 30W 1G Surge AC US cord RoHS: Compliant | 10 |
|
$137.5900 | Buy Now |
DISTI #
PD-9001GR/SP/AC-US
|
Microchip Technology Inc | 1-port AT 30W 1G Surge AC US cord, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
619 Alternates Available |
|
$101.2300 / $137.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$118.4100 | Buy Now |
|
Onlinecomponents.com | PoE - US Plug - 100 to 240VAC In - 1 Port - 545mA 55V Out - 30W - IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Output. | 0 |
|
$126.4100 / $163.8000 | Buy Now |
DISTI #
PD-9001GR/SP/AC-US
|
Avnet Americas | 1-Port IEEE 802.3af/IEEE 802.3at Power over Ethernet (PoE) Gigabit Midspan 10/100/1000Mbps 30W US Power Cord Desktop Mount Box - Bulk (Alt: PD-9001GR/SP/AC-US) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$109.2000 / $137.5900 | Buy Now |
|
Ameya Holding Limited | 610 |
|
RFQ | ||
DISTI #
PD-9001GR/SP/AC-US
|
Avnet Americas | 1-Port IEEE 802.3af/IEEE 802.3at Power over Ethernet (PoE) Gigabit Midspan 10/100/1000Mbps 30W US Power Cord Desktop Mount Box - Bulk (Alt: PD-9001GR/SP/AC-US) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$109.2000 / $137.5900 | Buy Now |
Part Details for PD-9001GR/SP/AC-US
PD-9001GR/SP/AC-US CAD Models
PD-9001GR/SP/AC-US Part Data Attributes
|
PD-9001GR/SP/AC-US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9001GR/SP/AC-US
Microchip Technology Inc
Power Supply Modules/Adaptors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SURGE PROTECTION | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PD-9001GR/SP/AC-US
This table gives cross-reference parts and alternative options found for PD-9001GR/SP/AC-US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD-9001GR/SP/AC-US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD-9001-10GC/AC-US | AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Microchip Technology Inc | PD-9001GR/SP/AC-US vs PD-9001-10GC/AC-US |
PD-9001GO-ET/AC | AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Microchip Technology Inc | PD-9001GR/SP/AC-US vs PD-9001GO-ET/AC |
PD-9001-10GC/AC-EU | AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | Microchip Technology Inc | PD-9001GR/SP/AC-US vs PD-9001-10GC/AC-EU |