Part Details for PD-9001GR/AT/AC-UK by Microchip Technology Inc
Overview of PD-9001GR/AT/AC-UK by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9001GR/AT/AC-UK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5140
|
Newark | 1-Port At 30W 1G Ac Uk Cord Rohs Compliant: Yes |Microchip PD-9001GR/AT/AC-UK Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6900 / $55.6200 | Buy Now |
DISTI #
150-PD-9001GR/AT/AC-UK-ND
|
DigiKey | 1-PORT AT 30W 1G AC UK CORD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$55.6200 | Buy Now |
DISTI #
PD-9001GR/AT/AC-UK
|
Avnet Americas | 1-Port IEEE 802.3af/IEEE 802.3at Power over Ethernet (PoE) Gigabit Midspan 10/100/1000Mbps 30W UK Power Cord Desktop Mount Box - Bulk (Alt: PD-9001GR/AT/AC-UK) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$44.1444 / $55.6200 | Buy Now |
DISTI #
494-PD9001GRATACUK
|
Mouser Electronics | Power over Ethernet - PoE 1-port AT 30W 1G AC UK cord RoHS: Compliant | 0 |
|
$49.6600 / $55.6200 | Order Now |
DISTI #
PD-9001GR/AT/AC-UK
|
Microchip Technology Inc | 1-port AT 30W 1G AC UK cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
277 Alternates Available |
|
$40.9200 / $55.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$47.8700 | Buy Now |
|
Onlinecomponents.com | PoE - UK Plug - 100 to 240VAC In - 1 Port - 545mA 55V Out - 30W - IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Output. RoHS: Compliant | 0 |
|
$54.5100 / $79.4600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$48.4500 / $56.7600 | Buy Now |
|
Master Electronics | PoE - UK Plug - 100 to 240VAC In - 1 Port - 545mA 55V Out - 30W - IEEE802.3at - 10/100/1000 Mbps - RJ45 Input/Output. RoHS: Compliant | 0 |
|
$54.5100 / $79.4600 | Buy Now |