Part Details for PD-9024G/ACDC/M-US by Microchip Technology Inc
Overview of PD-9024G/ACDC/M-US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-9024G/ACDC/M-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PD-9024G/ACDC/M-US-ND
|
DigiKey | 24-PORT AT 30W NMS US CORD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$907.2100 | Buy Now |
DISTI #
PD-9024G/ACDC/M-US
|
Microchip Technology Inc | 24-port AT 30W NMS US cord, Projected EOL: 2024-02-28 RoHS: Compliant pbFree: Yes |
15 Alternates Available |
|
$667.4400 / $907.2000 | Buy Now |
|
Future Electronics | 24-port AT 30W NMS US cord RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$889.4300 | Buy Now |
|
Onlinecomponents.com | 24-Port Power Over Ethernet 55V 450W |
1 In Stock 16 Factory Stock |
|
$768.8000 / $831.8800 | Buy Now |
DISTI #
62406965
|
Verical | Power Over Ethernet 55V 1000W Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 1 |
|
$999.8558 | Buy Now |
|
Ameya Holding Limited | 80 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$810.0000 / $864.0000 | Buy Now |
|
Master Electronics | 24-Port Power Over Ethernet 55V 450W |
1 In Stock 16 Factory Stock |
|
$768.8000 / $831.8800 | Buy Now |