Part Details for PD-9506-10GC/AC-JP by Microchip Technology Inc
Overview of PD-9506-10GC/AC-JP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Price & Stock for PD-9506-10GC/AC-JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4804
|
Newark | 6-Port Bt 60W 10G 450W Jp Power Cord Rohs Compliant: Yes |Microchip PD-9506-10GC/AC-JP Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,198.1100 / $1,415.9500 | Buy Now |
DISTI #
150-PD-9506-10GC/AC-JP-ND
|
DigiKey | 6-PORT BT 60W 10G 450W JP POWER Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,415.9600 | Buy Now |
DISTI #
PD-9506-10GC/AC-JP
|
Avnet Americas | Power Over Ethernet(PoE) 10/100/1000Mbps 2.5/5/10Gbps Data Rate 6Port 100VAC to 240VAC with Japan Power Cord - Bulk (Alt: PD-9506-10GC/AC-JP) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$1,210.2110 / $1,415.9500 | Buy Now |
DISTI #
579-PD-950610GCAC-JP
|
Mouser Electronics | Power over Ethernet - PoE 6-port BT 60W 10G 45 0W JP power cord | 0 |
|
$1,415.9500 | Order Now |
DISTI #
PD-9506-10GC/AC-JP
|
Microchip Technology Inc | 6-port BT 60W 10G 450W JP power cord, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,034.7300 / $1,415.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 | 0 |
|
$1,312.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,317.0300 / $1,357.4400 | Buy Now | |
DISTI #
PD-9506-10GC/AC-JP
|
Avnet Americas | Power Over Ethernet(PoE) 10/100/1000Mbps 2.5/5/10Gbps Data Rate 6Port 100VAC to 240VAC with Japan Power Cord - Bulk (Alt: PD-9506-10GC/AC-JP) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$1,210.2110 / $1,415.9500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2 Package Multiple: 2 | 0 |
|
$1,328.2800 / $1,452.2500 | Buy Now |
|
Master Electronics | 0 |
|
$1,317.0300 / $1,357.4400 | Buy Now |
Part Details for PD-9506-10GC/AC-JP
PD-9506-10GC/AC-JP CAD Models
PD-9506-10GC/AC-JP Part Data Attributes:
|
PD-9506-10GC/AC-JP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-9506-10GC/AC-JP
Microchip Technology Inc
AC-DC Regulated Power Supply Module, 6 Output, 450W, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 450 W | |
Trim/Adjustable Output | NO |