Part Details for PD-USB-DP60 by Microchip Technology Inc
Overview of PD-USB-DP60 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PD-USB-DP60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8735
|
Newark | Data And Power Adapter, Poe To Usb-C, Convert From:Poe, Convert To:Usb Type C, Product Range:- Rohs Compliant: Yes |Microchip PD-USB-DP60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$120.2300 | Buy Now |
DISTI #
150-PD-USB-DP60-ND
|
DigiKey | POE TO USB-C ADAPTER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$103.2250 / $115.6100 | Buy Now |
DISTI #
PD-USB-DP60
|
Avnet Americas | PoE to USB-C Power and Data Adapter 10/100/1000 Mbps - Bulk (Alt: PD-USB-DP60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$91.7556 / $115.6100 | Buy Now |
DISTI #
33AJ8735
|
Avnet Americas | PoE to USB-C Power and Data Adapter 10/100/1000 Mbps - Bulk (Alt: 33AJ8735) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$120.2300 | Buy Now |
DISTI #
579-PD-USB-DP60
|
Mouser Electronics | Power over Ethernet - PoE PoE to USB-C Adapter | 67 |
|
$115.6100 | Buy Now |
DISTI #
PD-USB-DP60
|
Microchip Technology Inc | PoE to USB-C Adapter, Projected EOL: 2049-01-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$85.0600 / $115.6100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$103.2300 | Buy Now |
|
Onlinecomponents.com | PoE to USB-C Power and Data Adapter - 1 Port - 10/100/1000 Mbps - 42 to 57VDC Input - 3A 20VDC Output - 60W - 1 Gb/s - RJ45 Connector. |
3 In Stock |
|
$100.7000 / $114.5800 | Buy Now |
DISTI #
PD-USB-DP60
|
Avnet Americas | PoE to USB-C Power and Data Adapter 10/100/1000 Mbps - Bulk (Alt: PD-USB-DP60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$91.7556 / $115.6100 | Buy Now |
DISTI #
33AJ8735
|
Avnet Americas | PoE to USB-C Power and Data Adapter 10/100/1000 Mbps - Bulk (Alt: 33AJ8735) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$120.2300 | Buy Now |
Part Details for PD-USB-DP60
PD-USB-DP60 CAD Models
PD-USB-DP60 Part Data Attributes:
|
PD-USB-DP60
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-USB-DP60
Microchip Technology Inc
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 42 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |