Part Details for PD10B235 by TE Connectivity
Overview of PD10B235 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD10B235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1618256-2
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 12VDC 70Ohm PC Board Mount - Bulk (Alt: 1-1618256-2) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 52 Weeks, 2 Days Container: Bulk | 0 |
|
$405.0468 / $487.4292 | Buy Now |
DISTI #
655-PD10B235
|
Mouser Electronics | Low Signal Relays - PCB RELAY VACUUM SPST-N | 0 |
|
$438.7300 / $480.6900 | Order Now |
|
Onlinecomponents.com |
50 Partner Stock |
|
$401.2300 / $490.4700 | Buy Now | |
DISTI #
77900244
|
Verical | Power Relay 12VDC 20A SPST-NC THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$371.9500 / $640.5800 | Buy Now |
DISTI #
1-1618256-2
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 12VDC 70Ohm PC Board Mount - Bulk (Alt: 1-1618256-2) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 52 Weeks, 2 Days Container: Bulk | 0 |
|
$405.0468 / $487.4292 | Buy Now |
|
Master Electronics |
50 Partner Stock |
|
$401.2300 / $490.4700 | Buy Now |