Part Details for PD130F80 by Sanrex Corporation
Overview of PD130F80 by Sanrex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD130F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | THYRISTOR DIODE MOD.SINGLE 130A 800V CHASSIS | 0 |
|
$114.9692 / $120.7177 | RFQ |
Part Details for PD130F80
PD130F80 CAD Models
PD130F80 Part Data Attributes
|
PD130F80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PD130F80
Sanrex Corporation
Silicon Controlled Rectifier, 130000mA I(T), 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 4400 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 130000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 800 V |