Part Details for PD2425N5050S2 by Anaren Microwave
Overview of PD2425N5050S2 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD2425N5050S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | POWER DIVIDER 2400-2500MHZ 0404 | 2690 |
|
RFQ |
Part Details for PD2425N5050S2
PD2425N5050S2 CAD Models
PD2425N5050S2 Part Data Attributes
|
PD2425N5050S2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD2425N5050S2
Anaren Microwave
Splitter, 2400MHz Min, 2500MHz Max, 0.46dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.31 dBm | |
Insertion Loss-Max | 0.46 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |