Part Details for PD30ETPR60BPA2IO by Carlo Gavazzi Holding AG
Overview of PD30ETPR60BPA2IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PD30ETPR60BPA2IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3871
|
Newark | Photo Sensor, 6M, Npn/Push Pull/Pnp Rohs Compliant: Yes |Carlo Gavazzi PD30ETPR60BPA2IO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$86.1800 | Buy Now |
DISTI #
1864-PD30ETPR60BPA2IO-ND
|
DigiKey | PHOTO PRR RD 6M SS IO-LINK, CAB Min Qty: 5 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$108.3000 | Buy Now |
DISTI #
225-PD30ETPR60BPA2IO
|
Mouser Electronics | Photoelectric Sensors PHOTO PRR RD 6M SS IO-LINK, CAB RoHS: Compliant | 0 |
|
$96.3800 / $108.3000 | Order Now |
DISTI #
74057392
|
RS | PHOTO PRR RD 6M SS IO-LINK, CAB | Carlo Gavazzi Inc. PD30ETPR60BPA2IO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6000 / $103.9100 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor - Retro Reflective - Polarized - Red - 6M - Stainless Steel - IO-Link - 2m Cable RoHS: Compliant | 0 |
|
$91.2000 / $101.0500 | Buy Now |
DISTI #
PD30ETPR60BPA2IO
|
TME | Sensor: photoelectric, Range: 6m, PNP/NPN NO/NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$140.2800 / $161.8700 | RFQ |
Part Details for PD30ETPR60BPA2IO
PD30ETPR60BPA2IO CAD Models
PD30ETPR60BPA2IO Part Data Attributes
|
PD30ETPR60BPA2IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PD30ETPR60BPA2IO
Carlo Gavazzi Holding AG
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |