Part Details for PD3150J5050S2HF by TTM Technologies
Overview of PD3150J5050S2HF by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD3150J5050S2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1100-1-ND
|
DigiKey | RF PWR DIVIDER 3.1GHZ-5GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27906 In Stock |
|
$0.3625 / $1.0300 | Buy Now |
Part Details for PD3150J5050S2HF
PD3150J5050S2HF CAD Models
PD3150J5050S2HF Part Data Attributes
|
PD3150J5050S2HF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
PD3150J5050S2HF
TTM Technologies
Splitter, 3100MHz Min, 5000MHz Max, 1.3dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):13 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 3100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for PD3150J5050S2HF
This table gives cross-reference parts and alternative options found for PD3150J5050S2HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD3150J5050S2HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD3150J5050S2 | Splitter, 3100MHz Min, 5000MHz Max, 1.3dB Insertion Loss-Max, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6 | Anaren Microwave | PD3150J5050S2HF vs PD3150J5050S2 |