Part Details for PD3316MT151 by SEI Stackpole Electronics Inc
Overview of PD3316MT151 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD3316MT151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD3316MT151
|
Avnet Americas | Ind Power Unshielded Wirewound 150uH 20% 100KHz 1A T/R - Tape and Reel (Alt: PD3316MT151) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
South Electronics | PD3316MT151 | 0 |
|
RFQ |
Part Details for PD3316MT151
PD3316MT151 CAD Models
PD3316MT151 Part Data Attributes
|
PD3316MT151
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PD3316MT151
SEI Stackpole Electronics Inc
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5137, CHIP, 5137
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.40.00 | |
Case/Size Code | 5137 | |
Construction | Unshielded | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PD3316MT151
This table gives cross-reference parts and alternative options found for PD3316MT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD3316MT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO3316PF-154 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | Central Technologies | PD3316MT151 vs CTDO3316PF-154 |
CTDO3316P-154 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 5137 | Central Technologies | PD3316MT151 vs CTDO3316P-154 |