Part Details for PD4-440/880-300N by L3 Harris Narda-Miteq
Overview of PD4-440/880-300N by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
F1300NBGI | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz | |
F1300NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz |
Part Details for PD4-440/880-300N
PD4-440/880-300N CAD Models
PD4-440/880-300N Part Data Attributes
|
PD4-440/880-300N
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
PD4-440/880-300N
L3 Harris Narda-Miteq
440 MHz - 880 MHz RF/MICROWAVE SPLITTER, 0.5 dB INSERTION LOSS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, ISOLATION-MIN (DB):20 | |
Construction | COAXIAL | |
Input Power-Max (CW) | 54.77 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 880 MHz | |
Operating Frequency-Min | 440 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.25 |