Datasheets
PD40FG40 by: Sanrex Corporation

Silicon Controlled Rectifier, 40000mA I(T), 400V V(RRM)

Part Details for PD40FG40 by Sanrex Corporation

Overview of PD40FG40 by Sanrex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

Part Details for PD40FG40

PD40FG40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PD40FG40 Part Data Attributes

PD40FG40 Sanrex Corporation
Buy Now Datasheet
Compare Parts:
PD40FG40 Sanrex Corporation Silicon Controlled Rectifier, 40000mA I(T), 400V V(RRM)
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SANSHA ELECTRIC MFG CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 3 V
Desc. of Quick-Connects G-K-AK
Desc. of Screw Terminals A-K-AK
Leakage Current-Max 10 mA
Non-Repetitive Pk On-state Cur 950 A
On-state Current-Max 40000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Reverse Voltage 400 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD40FG40 by Sanrex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD40FG40 by Sanrex Corporation

Select Manufacturer
Which Manufacturer of PD40FG40 would you like to use for your alert(s)?
  • Please alert me when PD40FG40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD40FG40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD40FG40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD40FG40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD40FG40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD40FG40 by Sanrex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: