Part Details for PD439G by Brady Worldwide Inc
Overview of PD439G by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD439G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9290
|
Newark | Prinzing Ear Plug Dispenser/Each |Brady PD439G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$147.9900 | Buy Now |
DISTI #
2267-PD439G-ND
|
DigiKey | PRINZING EAR PLUG DISPENSER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.3600 | Buy Now |
DISTI #
72214681
|
RS | Large Capacity Ear Plug Dispenser, Green and Clear, 13 In H x 12 In W, Acrylic | Brady PD439G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$147.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$142.1300 / $147.9900 | Buy Now |