Part Details for PD43R-333K by API Delevan
Overview of PD43R-333K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD43R-333K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD43R-333K-ND
|
DigiKey | FIXED IND 33UH 560MA 540MOHM SMD Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8863 | Buy Now |
DISTI #
807-PD43R-333K
|
Mouser Electronics | Power Inductors - SMD 33uH 10% .54ohm Choke SMT Inductor RoHS: Compliant | 0 |
|
$1.7900 / $1.8300 | Order Now |
|
Future Electronics | Fixed Inductors 33uH 10% .54ohm Choke SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
Part Details for PD43R-333K
PD43R-333K CAD Models
PD43R-333K Part Data Attributes:
|
PD43R-333K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PD43R-333K
API Delevan
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1715, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1715 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for PD43R-333K
This table gives cross-reference parts and alternative options found for PD43R-333K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD43R-333K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD43-333K | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1715 | API Delevan | PD43R-333K vs PD43-333K |