Part Details for PD43R-822M by API Delevan
Overview of PD43R-822M by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD43R-822M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD43R-822M-ND
|
DigiKey | FIXED IND 8.2UH 840MA 146MOHM SM Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8863 | Buy Now |
DISTI #
807-PD43R-822M
|
Mouser Electronics | Power Inductors - SMD 8.2uH 20% .146ohm Choke SMT Inductor RoHS: Compliant | 0 |
|
$1.7800 / $1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.7200 | Buy Now |
Part Details for PD43R-822M
PD43R-822M CAD Models
PD43R-822M Part Data Attributes:
|
PD43R-822M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PD43R-822M
API Delevan
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1715, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1715 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.146 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for PD43R-822M
This table gives cross-reference parts and alternative options found for PD43R-822M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD43R-822M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD43-822M | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1715 | API Delevan | PD43R-822M vs PD43-822M |