Part Details for PD54R-562M by API Delevan
Overview of PD54R-562M by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD54R-562M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD54R-562M-ND
|
DigiKey | FIXED IND 5.6UH 1.7A 85 MOHM SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3432 | Buy Now |
DISTI #
807-PD54R-562M
|
Mouser Electronics | Power Inductors - SMD 5.6uH 20% .085ohm Choke SMT Power Ind RoHS: Compliant | 0 |
|
$2.2900 / $2.3400 | Order Now |
|
Future Electronics | Fixed Inductors 5.6uH 20% .085ohm Choke SMT Power Ind RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3000 | Buy Now |
Part Details for PD54R-562M
PD54R-562M CAD Models
PD54R-562M Part Data Attributes:
|
PD54R-562M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PD54R-562M
API Delevan
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for PD54R-562M
This table gives cross-reference parts and alternative options found for PD54R-562M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD54R-562M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD54-562M | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2220 | API Delevan | PD54R-562M vs PD54-562M |