PD55FG80
Sanrex Corporation
Description: Silicon Controlled Rectifier, 55000mA I(T), 800V V(RRM)

Overview of PD55FG80 by Sanrex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PD55FG80 by Sanrex Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 4076-PD55FG80-ND
DigiKey THYRISTOR MODULE 1600V 55A Min Qty: 24 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 24 $33.5883
$33.5883 Buy Now
DISTI # 197-PD55FG80
Mouser Electronics Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 55A RoHS: Compliant 0
  • 1 $38.4600
  • 10 $32.6800
  • 20 $31.5800
  • 50 $30.5300
  • 100 $29.4700
  • 200 $28.4200
$28.4200 / $38.4600 Order Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PD55FG80 by Sanrex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PD55FG80 by Sanrex Corporation

PD55FG80
Sanrex Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SANSHA ELECTRIC MFG CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
G-K-AK
Desc. of Screw Terminals
A-K-AK
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1300 A
On-state Current-Max
55000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Reverse Voltage
800 V
Trigger Device Type
SCR
Want to compare parts?
  1. PD55FG80
    Sanrex Corporation
    Silicon Controlled Rectifier, 55000mA I(T), 800V V(RRM)
    VS

Related Parts for PD55FG80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PD55FG80 by Sanrex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PD55FG80 by Sanrex Corporation

Select Manufacturer
Which Manufacturer of PD55FG80 would you like to use for your alert(s)?
  • Please alert me when PD55FG80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PD55FG80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PD55FG80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PD55FG80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PD55FG80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PD55FG80 by Sanrex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: