-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9523
|
Newark | Pd5A335=Relay, Vacuum Spst-No |Kilovac Te Connectivity PD5A335 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.5400 | Buy Now |
DISTI #
08X7436
|
Newark | Pd5A335=Relay, Vacuum Spst-No |Kilovac Te Connectivity PD5A335 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.5600 / $458.3300 | Buy Now |
DISTI #
A104310-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 20 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$422.2485 | Buy Now |
DISTI #
1-1618256-9
|
Avnet Americas | Electromechanical Relay SPST-NO 15A 24VDC 290Ohm PC Board Mount - Bulk (Alt: 1-1618256-9) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 58 Weeks, 2 Days Container: Bulk | 0 |
|
$344.3642 | Buy Now |
DISTI #
655-PD5A335
|
Mouser Electronics | Low Signal Relays - PCB 1FormA SPST 24VDC 5A RoHS: Compliant | 0 |
|
$431.1100 | Order Now |
DISTI #
70062460
|
RS | SPST-NO PCB Mount Relay PC Pin, 5 A, 24V dc | TE Connectivity PD5A335 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$445.6800 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (56.6x19.8x19.3)mm THT Power Relay RoHS: Compliant |
42 In Stock 100 On Order |
|
$442.7500 / $497.1700 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (56.6x19.8x19.3)mm THT Power Relay RoHS: Compliant |
42 In Stock 100 On Order |
|
$442.7500 / $497.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD5A335
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PD5A335
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 58 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 1800 V | |
Contact Voltage(DC)-Max | 1800 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |