Part Details for PD6080J5050S2HF by TTM Technologies
Overview of PD6080J5050S2HF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PD6080J5050S2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1102-1-ND
|
DigiKey | RF POWER DIVIDER 6GHZ-8GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1729 In Stock |
|
$0.3625 / $1.0300 | Buy Now |
DISTI #
PD6080J5050S2HF
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.5400 | Buy Now |
DISTI #
PD6080J5050S2HB
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 1 | 1472 |
|
$0.5400 / $1.0200 | Buy Now |
Part Details for PD6080J5050S2HF
PD6080J5050S2HF CAD Models
PD6080J5050S2HF Part Data Attributes:
|
PD6080J5050S2HF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
PD6080J5050S2HF
TTM Technologies
Splitter, 6000MHz Min, 8000MHz Max, 0.9dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):12 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Nickel/Gold (Ni/Au) |