Part Details for PD67124MAC-GGGG by Microsemi Corporation
Overview of PD67124MAC-GGGG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PD67124MAC-GGGG
PD67124MAC-GGGG CAD Models
PD67124MAC-GGGG Part Data Attributes
|
PD67124MAC-GGGG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PD67124MAC-GGGG
Microsemi Corporation
Telecom Circuit, 1-Func, ROHS COMPLIANT, MO-161F, 168 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIMM | |
Package Description | ROHS COMPLIANT, MO-161F, 168 PIN | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-N168 | |
Length | 133.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 48 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |