Part Details for PD70201EVB-U-25F-5 by Microchip Technology Inc
Overview of PD70201EVB-U-25F-5 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD70201EVB-U-25F-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7133
|
Newark | Ieee802.3At/Bt Type 2 Pd Evb Pd70201 W/Isolated Fb Conv. 5V 5A Out 17-54V In Poe Tools Rohs Compliant: Yes |Microchip PD70201EVB-U-25F-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.2500 | Buy Now |
DISTI #
150-PD70201EVB-U-25F-5-ND
|
DigiKey | PD70201 EVAL BOARD FLYBACK Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$336.0100 | Buy Now |
DISTI #
PD70201EVB-U-25F-5
|
Avnet Americas | 5V/25W FLYBACK 17-57V INPUT EVB PD70201 - Boxed Product (Development Kits) (Alt: PD70201EVB-U-25F-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$316.2500 | Buy Now |
DISTI #
494-PD70201EVBU25F5
|
Mouser Electronics | Ethernet Development Tools IEEE802.3at/bt Type 2 PD EVB PD70201 w/isolated FB conv. 5V 5A out 17-54V In RoHS: Compliant | 0 |
|
$316.2500 | Order Now |
DISTI #
PD70201EVB-U-25F-5
|
Microchip Technology Inc | IEEE802.3at/bt Type 2 PD EVB PD70201 w/isolated FB conv. 5V 5A out 17-54V In, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
34 Alternates Available |
|
$316.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$323.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$353.7000 | Buy Now | |
DISTI #
PD70201EVB-U-25F-5
|
Avnet Americas | 5V/25W FLYBACK 17-57V INPUT EVB PD70201 - Boxed Product (Development Kits) (Alt: PD70201EVB-U-25F-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$316.2500 | Buy Now |
DISTI #
PD70201EVB-U-25F-5
|
TME | Dev.kit: evaluation, 0÷70°C, Standard: IEEE 802.3at, 47W, 1.2A Min Qty: 1 | 0 |
|
$266.0000 | RFQ |
|
Ameya Holding Limited | 34 |
|
RFQ |