Part Details for PD70201EVB25FW-3 by Microchip Technology Inc
Overview of PD70201EVB25FW-3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD70201EVB25FW-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7137
|
Newark | Ieee802.3At Type 2 Evb Pd70201 W/Isolated Fwd Conv. 3.3V 7.5A Output Poe Tools Rohs Compliant: Yes |Microchip PD70201EVB25FW-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.2500 | Buy Now |
DISTI #
PD70201EVB25FW-3-ND
|
DigiKey | POE PD MODULE Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$336.0100 | Buy Now |
DISTI #
PD70201EVB25FW-3
|
Avnet Americas | 3.3V 25W Isolated Active Clamp Forward Converter PD Evaluation Board - Boxed Product (Development Kits) (Alt: PD70201EVB25FW-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$316.2500 | Buy Now |
DISTI #
494-PD70201EVB25FW-3
|
Mouser Electronics | Ethernet Development Tools IEEE802.3at Type 2 EVB PD70201 w/isolated FWD conv. 3.3V 7.5A output RoHS: Compliant | 0 |
|
$316.2500 | Order Now |
DISTI #
PD70201EVB25FW-3
|
Microchip Technology Inc | IEEE802.3at Type 2 EVB PD70201 w/isolated FWD conv. 3.3V 7.5A output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
69 Alternates Available |
|
$316.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$323.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$353.7000 | Buy Now | |
DISTI #
PD70201EVB25FW-3
|
Avnet Americas | 3.3V 25W Isolated Active Clamp Forward Converter PD Evaluation Board - Boxed Product (Development Kits) (Alt: PD70201EVB25FW-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$316.2500 | Buy Now |
DISTI #
PD70201EVB25FW-3
|
TME | Dev.kit: evaluation, 0÷70°C, Standard: IEEE 802.3at, 47W, 1.2A Min Qty: 1 | 0 |
|
$266.0000 | RFQ |
|
Ameya Holding Limited | 69 |
|
RFQ |