Part Details for PD70224EVB by Microchip Technology Inc
Overview of PD70224EVB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD70224EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7143
|
Newark | Ieee802.3At/Bt Type 2/Poh Pd Evb Pd70210 Pd And Pd70224 Idealbridge Poe Tools Rohs Compliant: Yes |Microchip PD70224EVB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.2500 | Buy Now |
DISTI #
549-PD70224EVB-ND
|
DigiKey | POE PD MODULE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$336.0100 | Buy Now |
DISTI #
PD70224EVB
|
Avnet Americas | PD70224 MOSFET Full-Bridge Rectifier Evaluation Board - Boxed Product (Development Kits) (Alt: PD70224EVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$316.2500 | Buy Now |
DISTI #
494-PD70224EVB
|
Mouser Electronics | Other Development Tools IEEE802.3at/bt Type 2 / PoH PD EVB PD70210 PD and PD70224 IdealBridge RoHS: Compliant | 0 |
|
$316.2500 | Order Now |
DISTI #
PD70224EVB
|
Microchip Technology Inc | IEEE802.3at/bt Type 2 / PoH PD EVB PD70210 PD and PD70224 IdealBridge, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$316.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$323.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4700 | Buy Now | |
DISTI #
PD70224EVB
|
Avnet Americas | PD70224 MOSFET Full-Bridge Rectifier Evaluation Board - Boxed Product (Development Kits) (Alt: PD70224EVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$316.2500 | Buy Now |
DISTI #
PD70224EVB
|
TME | Dev.kit: evaluation, -40÷85°C, 95W, 2A Min Qty: 1 | 0 |
|
$266.0000 | RFQ |
|
Ameya Holding Limited | 45 |
|
RFQ |