Part Details for PDA17-SN20-102BK by Bourns Inc
Overview of PDA17-SN20-102BK by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SN200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF | |
FCE17A15SN200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17C37SN200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF |
Price & Stock for PDA17-SN20-102BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDA17-SN20-102BK
|
Avnet Americas | RES CBNFLM POT 1K OHM 20% 1/10W 6MM SLDR LUG PNL MNT - Bulk (Alt: PDA17-SN20-102BK) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Res Carbon Film POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 17mm) Solder Lug Panel Mount |
62 In Stock |
|
$1.3500 / $2.8400 | Buy Now |
|
Master Electronics | Res Carbon Film POT 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 17mm) Solder Lug Panel Mount |
62 In Stock |
|
$1.3500 / $2.8400 | Buy Now |
Part Details for PDA17-SN20-102BK
PDA17-SN20-102BK CAD Models
PDA17-SN20-102BK Part Data Attributes
|
PDA17-SN20-102BK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA17-SN20-102BK
Bourns Inc
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 1000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Manufacturer Series | PDA17 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 7 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Series | PDA17 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 200 V |