Part Details for PDA17-SN20-104BK by Bourns Inc
Overview of PDA17-SN20-104BK by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN200608044 | Texas Instruments | 6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70 | |
843S104BKI-133LF | Renesas Electronics Corporation | Crystal-to-LVPECL 133MHz Clock Synthesizer | |
843S104BKI-133LFT | Renesas Electronics Corporation | Crystal-to-LVPECL 133MHz Clock Synthesizer |
Price & Stock for PDA17-SN20-104BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDA17-SN20-104BK
|
Avnet Americas | RES CBNFLM POT 100K OHM 20% 1/10W 6MM SLDR LUG PNL MNT - Bulk (Alt: PDA17-SN20-104BK) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 17mm) Solder Lug Panel Mount RoHS: Compliant |
886 In Stock |
|
$0.5160 / $2.8500 | Buy Now |
|
Master Electronics | Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (27.4 X 17mm) Solder Lug Panel Mount RoHS: Compliant |
886 In Stock |
|
$0.5160 / $2.8500 | Buy Now |
Part Details for PDA17-SN20-104BK
PDA17-SN20-104BK CAD Models
PDA17-SN20-104BK Part Data Attributes
|
PDA17-SN20-104BK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDA17-SN20-104BK
Bourns Inc
RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 100000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Manufacturer Series | PDA17 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 7 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Series | PDA17 | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for PDA17-SN20-104BK
This table gives cross-reference parts and alternative options found for PDA17-SN20-104BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDA17-SN20-104BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDA17-AS20-104BK | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.1W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-SN20-104BK vs PDA17-AS20-104BK |
PDA17-AN20-104BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-SN20-104BK vs PDA17-AN20-104BK |
PDA17-VN20-104BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-SN20-104BK vs PDA17-VN20-104BK |
PDB181-E420K-104B | Potentiometer, Carbon Film, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDA17-SN20-104BK vs PDB181-E420K-104B |
PDA17-SS20-104AK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDA17-SN20-104BK vs PDA17-SS20-104AK |