Part Details for PDAM500-12A by TT Electronics / Power Partners
Overview of PDAM500-12A by TT Electronics / Power Partners
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDAM500-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PDAM500-12A-ND
|
DigiKey | AC/DC CONVERTER 12V 240W Min Qty: 1 Lead time: 40 Weeks Container: Box |
46 In Stock |
|
$120.0334 / $136.8800 | Buy Now |