-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 310A, 225.806mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDB323-3
|
Avnet Americas | Power Distribution Blocks 6-Pin - Bulk (Alt: PDB323-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$220.2100 / $259.7122 | Buy Now |
DISTI #
504-PDB323-3
|
Mouser Electronics | Barrier Terminal Blocks POWER DIST. BLOCK RoHS: Compliant | 0 |
|
$237.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB323-3
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PDB323-3
Eaton Corporation
Barrier Strip Terminal Block, 310A, 225.806mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 310 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 225.806 mm2 |